Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Shielding Unshielded |
Manufacturer Qualtek | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 211017-06 | Qualtek | 0 | Q986-ND | 4,77000 € | Parametric Equivalent |
| 311013-01 | Qualtek | 0 | Q108-ND | 4,70000 € | Parametric Equivalent |
| 411007-01 | Qualtek | 0 | 189-411007-01-ND | 5,92000 € | Parametric Equivalent |
| 11-00081 | Tensility International Corp | 0 | 839-11-00081-ND | 3,76000 € | Parametric Equivalent |
| 28130-67-01 | Orion Fans | 0 | 1053-1733-ND | 8,99000 € | Parametric Equivalent |
















