780B SL076 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 3,76000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 4,77000 €
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: 8,99000 €
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: 5,07000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 4,70000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 5,92000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 9,14000 €
Datasheet
Image for 780B SL076 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780B SL076

DigiKey Part Number
780BSL076-ND
Manufacturer
Manufacturer Product Number
780B SL076
Description
CORD 18AWG 5-15P TO CBL 6' 1PC
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Gray NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Alpha Wire
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Gray
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Cord Type
SJT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
501 BK078Alpha Wire0501BK078-ND0,00000 €Parametric Equivalent
501B BK076Alpha Wire0501BBK076-ND0,00000 €Parametric Equivalent
11-00081Tensility International Corp0839-11-00081-ND3,76000 €Parametric Equivalent
211017-06Qualtek0Q986-ND4,77000 €Parametric Equivalent
28130-67-01Orion Fans01053-1733-ND8,99000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.