TPS563202SDRLR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563202SDRLR

DigiKey Part Number
296-TPS563202SDRLRTR-ND - Tape & Reel (TR)
296-TPS563202SDRLRCT-ND - Cut Tape (CT)
296-TPS563202SDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563202SDRLR
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS563202SDRLR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
580kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
4.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS563202DRLRTexas Instruments0296-TPS563202DRLRCT-ND0,27000 €Parametric Equivalent
TPS563207SDRLRTexas Instruments0296-TPS563207SDRLRCT-ND0,36000 €Parametric Equivalent
RT6253AHGH6FRichtek USA Inc.01028-RT6253AHGH6FCT-ND0,00000 €Similar
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39300 €3,93 €
250,35200 €8,80 €
1000,30770 €30,77 €
2500,28644 €71,61 €
5000,27366 €136,83 €
1.0000,26313 €263,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21949 €877,96 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €