Parametric Equivalent
Parametric Equivalent
Similar

TPS563207SDRLR | |
|---|---|
DigiKey Part Number | 296-TPS563207SDRLRTR-ND - Tape & Reel (TR) 296-TPS563207SDRLRCT-ND - Cut Tape (CT) 296-TPS563207SDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563207SDRLR |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563207SDRLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS563202DRLR | Texas Instruments | 0 | 296-TPS563202DRLRCT-ND | 0,27000 € | Parametric Equivalent |
| TPS563202SDRLR | Texas Instruments | 0 | 296-TPS563202SDRLRCT-ND | 0,56000 € | Parametric Equivalent |
| RT6253AHGH6F | Richtek USA Inc. | 0 | 1028-RT6253AHGH6FCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22760 € | 5,69 € |
| 100 | 0,19700 € | 19,70 € |
| 250 | 0,18256 € | 45,64 € |
| 500 | 0,17380 € | 86,90 € |
| 1.000 | 0,16660 € | 166,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15580 € | 623,20 € |
| 8.000 | 0,15178 € | 1.214,24 € |
| 12.000 | 0,14977 € | 1.797,24 € |
| 20.000 | 0,14754 € | 2.950,80 € |
| 28.000 | 0,14624 € | 4.094,72 € |
| 40.000 | 0,14499 € | 5.799,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



