Single, Pre-Biased Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistors Included | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 1.933.213 Marketplace | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,02007 € Tape & Reel (TR) 8.511 : 0,03377 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 47 kOhms | 47 kOhms | 80 @ 5mA, 5V | 150mV @ 500µA, 10mA | 1µA | - | 250 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock 80.339 Marketplace Check Lead Time | 1 : 0,11000 € Cut Tape (CT) 3.000 : 0,02184 € Tape & Reel (TR) 14.907 : 0,01688 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3.414 In Stock | 1 : 0,11000 € Cut Tape (CT) 10.000 : 0,01780 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 10 kOhms | 35 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 910.690 Marketplace Check Lead Time | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02610 € Tape & Reel (TR) 11.823 : 0,02533 € Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 47 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 28.955 Marketplace Check Lead Time | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02610 € Tape & Reel (TR) 11.823 : 0,02533 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 2.2 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 73.202 Marketplace Check Lead Time | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02792 € Tape & Reel (TR) 10.762 : 0,02533 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 261 Marketplace Check Lead Time | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02792 € Tape & Reel (TR) 261 : 0,97084 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 4.7 kOhms | 15 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 246 mW | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 51.250 Marketplace Check Lead Time | 1 : 0,16000 € Cut Tape (CT) 3.000 : 0,03226 € Tape & Reel (TR) 8.955 : 0,02533 € Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 202 mW | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
1.937 In Stock | 1 : 0,16000 € Cut Tape (CT) 3.000 : 0,03159 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 47 kOhms | 80 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
2.967 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03382 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 100 kOhms | 100 kOhms | 82 @ 5mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1.600 In Stock 12.000 Factory | 1 : 0,13000 € Cut Tape (CT) 3.000 : 0,02391 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 47 kOhms | 22 kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
4.190 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02610 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 22 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 246 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
3.000 In Stock 9.000 Factory | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02693 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 22 kOhms | 22 kOhms | 60 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 338 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
2.530 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02594 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 22 kOhms | 22 kOhms | 60 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 202 mW | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
3.302 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02811 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 22 kOhms | 47 kOhms | 80 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 200 mW | - | - | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
2.000 In Stock | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02692 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 Only | 4.7 kOhms | - | 120 @ 1mA, 5V | 300mV @ 250µA, 5mA | 100nA (ICBO) | 250 MHz | 200 mW | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
3.410 In Stock | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,02938 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 22 kOhms | 22 kOhms | 60 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 200 mW | - | - | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
3.000 In Stock | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,03006 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 2.2 kOhms | 47 kOhms | 80 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA | 200 MHz | 100 mW | - | - | Surface Mount | SC-75, SOT-416 | SSM | ||
2.947 In Stock | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,03006 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 10 kOhms | 47 kOhms | 80 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250 MHz | 100 mW | - | - | Surface Mount | SC-75, SOT-416 | SSM | ||
2.271 In Stock | 1 : 0,15000 € Cut Tape (CT) 3.000 : 0,03099 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | - | R1 and R2 | 4.7 kOhms | 47 kOhms | 80 @ 10mA, 5V | 300mV @ 250µA, 5mA | - | 250 MHz | 200 mW | - | - | Surface Mount | SC-70, SOT-323 | UMT3 | ||
1.892 In Stock | 1 : 0,16000 € Cut Tape (CT) 3.000 : 0,03226 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 4.7 kOhms | 15 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 230 mW | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
1.839 In Stock | 1 : 0,16000 € Cut Tape (CT) 3.000 : 0,03226 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 4.7 kOhms | 15 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 202 mW | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | ||
20.000 In Stock | 1 : 0,17000 € Cut Tape (CT) 10.000 : 0,02764 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 80 V | R1 and R2 | 10 kOhms | 47 kOhms | 100 @ 10mA, 5V | 100mV @ 500µA, 10mA | 100nA | 170 MHz | 250 mW | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
3.000 In Stock 6.000 Factory | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03706 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 Only | 10 kOhms | - | 100 @ 1mA, 5V | 300mV @ 100µA, 1mA | 500nA (ICBO) | 250 MHz | 200 mW | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
3.000 In Stock | 1 : 0,19000 € Cut Tape (CT) 3.000 : 0,03706 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Pre-Biased | 100 mA | 50 V | R1 and R2 | 4.7 kOhms | 10 kOhms | 30 @ 10mA, 5V | 300mV @ 500µA, 10mA | 500nA | 250 MHz | 200 mW | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 |