SCRs - Modules

Results: 2.458
Stocking Options
Environmental Options
Media
Exclude
2.458Results

Showing
of 2.458
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Structure
Number of SCRs, Diodes
Voltage - Off State
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Hold (Ih) (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
TO-240;no-screwsl
SCR MODULE 1.2KV 80A TO-240AA
IXYS
10
In Stock
1 : 26,18000 €
Box
-
Box
Active
Series Connection - All SCRs
2 SCRs
1.2 kV
51 A
80 A
1.5 V
100 mA
1150A, 1230A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
TO-240;no-screwsl
SCR MODULE 1.4KV 80A TO-240AA
IXYS
33
In Stock
1 : 27,16000 €
Box
-
Box
Active
Series Connection - All SCRs
2 SCRs
1.4 kV
51 A
80 A
1.5 V
100 mA
1150A, 1230A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
TO-240;no-screwsl
SCR MODULE 1.2KV 135A TO-240AA
IXYS
23
In Stock
1 : 28,57000 €
Box
-
Box
Active
Series Connection - All SCRs
2 SCRs
1.2 kV
85 A
135 A
1.5 V
95 mA
1500A, 1620A
200 mA
-40°C ~ 140°C (TJ)
-
-
Chassis Mount
TO-240AA
TO-240;no-screwsl
SCR MODULE 1.2KV 180A TO-240AA
IXYS
16
In Stock
1 : 29,17000 €
Box
-
Box
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
1.2 kV
115 A
180 A
2.5 V
150 mA
1700A, 1800A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
TO-240;no-screwsl
SCR MODULE 1.4KV 180A TO-240AA
IXYS
31
In Stock
1 : 30,26000 €
Box
-
Box
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
1.4 kV
115 A
180 A
2.5 V
150 mA
1700A, 1800A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
TO-240;no-screwsl
SCR MODULE 1.4KV 180A TO-240AA
IXYS
33
In Stock
1 : 31,69000 €
Box
-
Box
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
1.4 kV
116 A
180 A
2.5 V
150 mA
2250A, 2400A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
TO-240;no-screwsl
SCR MODULE 1.8KV 180A TO-240AA
IXYS
17
In Stock
1 : 35,03000 €
Box
-
Box
Active
Series Connection - All SCRs
2 SCRs
1.8 kV
115 A
180 A
2.5 V
150 mA
1700A, 1800A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
162-MCC Pkg
SCR MODULE 2.2KV 280A Y4-M6
IXYS
6
In Stock
1 : 96,68000 €
Box
-
Box
Active
Series Connection - All SCRs
2 SCRs
2.2 kV
180 A
280 A
2 V
150 mA
5400A, 5830A
200 mA
-40°C ~ 140°C (TJ)
-
-
Chassis Mount
Y4-M6
162-MCC Pkg
SCR MODULE 2KV 300A Y4-M6
IXYS
8
In Stock
1 : 97,48000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
2 kV
165 A
300 A
2 V
150 mA
6000A, 6400A
150 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
Y4-M6
Y1-CU
SCR MODULE 1.8KV 880A Y1-CU
IXYS
2
In Stock
1 : 143,88000 €
Box
-
Box
Active
Single
1 SCR
1.8 kV
560 A
880 A
2 V
300 mA
17000A, 16000A
300 mA
-40°C ~ 140°C (TJ)
-
-
Chassis Mount
Y1-CU
20
In Stock
1 : 46,50000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
60 A
-
3 V
150 mA
1500A @ 50Hz
250 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
T1
SCR MODULE 1.2KV V1A-PAK
SCR MODULE 1.2KV V1A-PAK
IXYS
14
In Stock
1 : 23,95000 €
Box
-
Box
Obsolete
Bridge, Single Phase - SCRs/Diodes (Layout 1)
2 SCRs, 4 Diodes
1.2 kV
16 A
-
1 V
65 mA
150A, 170A
100 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
V1A-PAK
TO-240;no-screwsl
SCR MODULE 1.6KV 180A TO-240AA
IXYS
0
In Stock
Check Lead Time
1 : 36,49000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
116 A
180 A
2.5 V
150 mA
2250A, 2400A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
MCC310-16IO1
SCR MODULE 1.6KV 500A Y2-DCB
IXYS
0
In Stock
Check Lead Time
1 : 120,67000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
320 A
500 A
2 V
150 mA
9200A, 9800A
150 mA
-40°C ~ 140°C (TJ)
-
-
Chassis Mount
Y2-DCB
Y1-CU
SCR MODULE 1.6KV 520A Y1-CU
IXYS
0
In Stock
Check Lead Time
1 : 153,09000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
320 A
520 A
2 V
150 mA
9200A, 10100A
150 mA
-40°C ~ 140°C (TJ)
-
-
Chassis Mount
Y1-CU
TD330N16KOF
SCR MODULE 1.6KV 520A MODULE
Infineon Technologies
0
In Stock
Check Lead Time
1 : 155,53000 €
Tray
-
Tray
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
1.6 kV
330 A
520 A
2 V
200 mA
-
300 mA
130°C (TJ)
-
-
Chassis Mount
Module
SOT-227B,MINIBLOC  Pkg
SCR MODULE 1.2KV 110A SOT-227-4
IXYS
0
In Stock
Check Lead Time
1 : 21,41000 €
Tube
-
Tube
Active
1-Phase Controller - All SCRs
2 SCRs
1.2 kV
50 A
110 A
1.5 V
40 mA
1100A, 1190A
100 mA
-40°C ~ 150°C (TJ)
-
-
Chassis, Stud Mount
SOT-227-4, miniBLOC
SOT-227B,MINIBLOC  Pkg
SCR MODULE 1.6KV 121A SOT-227-4
IXYS
0
In Stock
Check Lead Time
1 : 25,54000 €
Tube
-
Tube
Active
Single
1 SCR
1.6 kV
77 A
121 A
1.5 V
100 mA
1070A, 1150A
200 mA
-40°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227-4, miniBLOC
TO-240;no-screwsl
SCR MODULE 1.6KV 50A TO-240AA
IXYS
0
In Stock
Check Lead Time
1 : 26,35000 €
Bulk
-
Bulk
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
32 A
50 A
1.5 V
100 mA
520A, 560A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
TD120N16SOF
SCR MODULE 1.6KV 190A MODULE
Infineon Technologies
0
In Stock
Check Lead Time
1 : 27,12000 €
Tray
-
Tray
Active
Series Connection - SCR/Diode
1 SCR, 1 Diode
1.6 kV
119 A
190 A
2.5 V
100 mA
-
250 mA
130°C (TJ)
-
-
Chassis Mount
Module
SOT-227B,MINIBLOC  Pkg
SCR MODULE 1.2KV 53A SOT-227-4
IXYS
0
In Stock
Check Lead Time
1 : 27,86000 €
Tube
-
Tube
Active
1-Phase Controller - All SCRs
2 SCRs
1.2 kV
34 A
53 A
1.5 V
100 mA
600A, 640A
100 mA
-40°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227-4, miniBLOC
MMO62-16IO6
SCR MODULE 1.2KV 39A SOT-227-4
IXYS
0
In Stock
Check Lead Time
1 : 27,86000 €
Tube
-
Tube
Active
1-Phase Controller - All SCRs
2 SCRs
1.2 kV
25 A
39 A
1.5 V
100 mA
400A, 430A
100 mA
-40°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227-4, miniBLOC
MMO74-16IO6
SCR MODULE 1.6KV 53A SOT-227-4
IXYS
0
In Stock
Check Lead Time
1 : 27,86000 €
Tube
-
Tube
Active
1-Phase Controller - All SCRs
2 SCRs
1.6 kV
34 A
53 A
1.5 V
100 mA
600A, 640A
100 mA
-40°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227-4, miniBLOC
PB20X
SCR MODULE 1.6KV 190A MODULE
Infineon Technologies
0
In Stock
Check Lead Time
1 : 28,00000 €
Tray
-
Tray
Active
Series Connection - All SCRs
2 SCRs
1.6 kV
119 A
190 A
2.5 V
100 mA
2250A @ 50Hz
250 mA
130°C (TJ)
-
-
Chassis Mount
Module
TO-240;no-screwsl
SCR MODULE 1.4KV 100A TO-240AA
IXYS
0
In Stock
Check Lead Time
1 : 28,26000 €
Box
-
Box
Active
Series Connection - All SCRs
2 SCRs
1.4 kV
64 A
100 A
1.5 V
100 mA
1500A, 1600A
200 mA
-40°C ~ 125°C (TJ)
-
-
Chassis Mount
TO-240AA
Showing
of 2.458

SCRs - Modules


Products within the Silicon Controlled Rectifier (SCR) module family incorporate two or more SCR devices within a single device package, or a single SCR with one or more other devices, such as a rectifier diode. Commonly used for control of AC utility power, SCRs (also called thyristors) behave like a common rectifier diode, with an added ability to restrict current flow in the forward direction until a control pulse is applied.