Single Bipolar Transistors

Results: 19.677
Stocking Options
Environmental Options
Media
Exclude
19.677Results

Showing
of 19.677
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
TRANS NPN 40V 0.2A SOT23-3
onsemi
0
In Stock
44.530
Marketplace
Check Lead Time
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02131 €
Tape & Reel (TR)
15.385 : 0,01688 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Bulk
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TL431BFDT-QR
TRANS PNP 150V 1A TO-236AB
Nexperia USA Inc.
1.200.000
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,11162 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1 A
150 V
300mV @ 100mA, 500mA
100nA
100 @ 100mA, 10V
300 mW
115MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-223
TRANS NPN 80V 1A SOT223
onsemi
0
In Stock
22.371
Marketplace
Check Lead Time
1 : 0,56000 €
Cut Tape (CT)
1.000 : 0,15077 €
Tape & Reel (TR)
1.568 : 0,16040 €
Bulk
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.5 W
130MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
SOT-223-3
TRANS NPN 100V 2A SOT-223-3
Diodes Incorporated
180
In Stock
1 : 0,92000 €
Cut Tape (CT)
1.000 : 0,26296 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
2 A
100 V
500mV @ 200mA, 2A
100nA (ICBO)
100 @ 500mA, 2V
2 W
175MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
NJVMJD32CG
TRANS NPN 100V 6A DPAK
onsemi
345
In Stock
1 : 1,00000 €
Cut Tape (CT)
2.500 : 0,25962 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
6 A
100 V
1.5V @ 600mA, 6A
50µA
15 @ 3A, 4V
1.75 W
3MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
NJVMJD32CG
TRANS NPN 60V 10A DPAK
onsemi
293
In Stock
1 : 1,01000 €
Cut Tape (CT)
2.500 : 0,26195 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
10 A
60 V
8V @ 3.3A, 10A
50µA
20 @ 4A, 4V
1.75 W
2MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT-223-3
TRANS PNP 300V 1A SOT-223-3
Diodes Incorporated
11.941
In Stock
1 : 1,33000 €
Cut Tape (CT)
1.000 : 0,40010 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
1 A
300 V
240mV @ 300mA, 1A
50nA (ICBO)
100 @ 500mA, 10V
3 W
85MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TO-3 Pkg
TRANS PNP 250V 16A TO204
onsemi
0
In Stock
14.356
Marketplace
Check Lead Time
1 : 7,68000 €
Tray
56 : 4,51643 €
Bulk
-
Bulk
Tray
Tray
Active
PNP
16 A
250 V
4V @ 3.2A, 16A
500µA
15 @ 8A, 4V
250 W
4MHz
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-204AA, TO-3
TO-204 (TO-3)
SOT-23-3
TRANS NPN 100V 0.5A SOT-23-3
Diodes Incorporated
166
In Stock
1 : 9,84000 €
Cut Tape (CT)
500 : 4,74806 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Avalanche Mode
500 mA
100 V
500mV @ 1mA, 10mA
100nA (ICBO)
25 @ 10mA, 10V
330 mW
40MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TL431BFDT-QR
TRANS PNP 45V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
10.300.907
Marketplace
1 : 0,08000 €
Cut Tape (CT)
10.000 : 0,01309 €
Tape & Reel (TR)
10.256 : 0,02533 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 65V 0.1A TO-236AB
Nexperia USA Inc.
1.199.600
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01825 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
33.000
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01825 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
330 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
TRANS NPN 30V 0.1A SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,02025 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
30 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 45V 0.5A SOT23-3
onsemi
0
In Stock
4.500.590
Marketplace
Check Lead Time
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02166 €
Tape & Reel (TR)
15.000 : 0,01688 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
TRANS PNP 45V 0.5A SOT-323
Nexperia USA Inc.
0
In Stock
1.459.000
Marketplace
Check Lead Time
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02374 €
Tape & Reel (TR)
6.818 : 0,03377 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
200 mW
80MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
TL431BFDT-QR
TRANS NPN 45V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
309.210
Marketplace
1 : 0,12000 €
Cut Tape (CT)
3.000 : 0,02236 €
Tape & Reel (TR)
7.407 : 0,03377 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 45V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
855.645
Marketplace
Check Lead Time
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02693 €
Tape & Reel (TR)
5.263 : 0,05065 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NPN
100 mA
45 V
550mV @ 1.25mA, 50mA
20nA (ICBO)
380 @ 2mA, 5V
250 mW
250MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 80V 0.5A TO-236AB
Nexperia USA Inc.
0
In Stock
3.880
Marketplace
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02660 €
Tape & Reel (TR)
3.880 : 0,06754 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NPN
500 mA
80 V
400mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
300 mW
100MHz
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
TRANS NPN 45V 0.1A TO-236AB
Nexperia USA Inc.
3.000
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02643 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
10nA (ICBO)
500 @ 100µA, 5V
250 mW
700MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
to-92-formed
TRANS PNP 45V 0.8A TO92
Diotec Semiconductor
4.000
In Stock
1 : 0,14000 €
Cut Tape (CT)
4.000 : 0,02674 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
PNP
800 mA
45 V
700mV @ 50mA, 500mA
100nA
100 @ 100mA, 1V
625 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
SOT-23-3
TRANS NPN 45V 0.1A SOT-23-3
Diodes Incorporated
20.799.833
In Stock
1 : 0,15000 €
Cut Tape (CT)
10.000 : 0,02496 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA
200 @ 2mA, 5V
310 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
TRANS NPN 32V 0.8A SOT23-3
onsemi
2.486
In Stock
1 : 0,16000 €
Cut Tape (CT)
3.000 : 0,03273 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
32 V
700mV @ 50mA, 500mA
20nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TL431BFDT-QR
TRANS PNP 45V 0.1A TO-236AB
Nexperia USA Inc.
0
In Stock
128.600
Marketplace
1 : 0,19000 €
Cut Tape (CT)
3.000 : 0,03858 €
Tape & Reel (TR)
3.647 : 0,06753 €
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
PNP
100 mA
45 V
150mV @ 2.5mA, 50mA
100nA (ICBO)
215 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TRANS NPN 65V 0.1A TO-92-3
onsemi
52.000
In Stock
39.704
Factory
1 : 0,23000 €
Cut Tape (CT)
2.000 : 0,05063 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
500 mW
300MHz
150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TRANS PNP 150V 0.6A TO-92-3
onsemi
1.087
In Stock
1 : 0,23000 €
Cut Tape (CT)
2.000 : 0,05109 €
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
PNP
600 mA
150 V
500mV @ 5mA, 50mA
-
60 @ 10mA, 5V
625 mW
400MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
Showing
of 19.677

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.