Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
593 In Stock | 1 : 1,16000 € Cut Tape (CT) 3.000 : 0,69879 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 9mA | 10mA | - | 17kHz | -40°C ~ 150°C | - | - | Temperature Compensated | SOT-23W | Surface Mount | SOT-23W | ||
500 In Stock | 1 : 2,04000 € Cut Tape (CT) 8.000 : 1,21405 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±36mT | 1.65V ~ 1.95V | 1.4mA | - | - | - | -30°C ~ 85°C | - | - | - | 5-WLCSP | Surface Mount | 5-BGA, WLCSP | ||
962 In Stock | 1 : 2,39000 € Cut Tape (CT) 20.000 : 1,38462 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±4.9mT | 1.65V ~ 1.95V | 4mA | - | 16 b | - | -30°C ~ 85°C | - | - | Internal Magnet | 4-WLCSP (0.76x0.76) | Surface Mount | 4-UFBGA, WLCSP | ||
326 In Stock | 1 : 4,77000 € Cut Tape (CT) 3.000 : 3,10500 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C | ±1.6mT | 1.62V ~ 3.6V | 140µA | - | 16 b | 800Hz | -40°C ~ 85°C | - | - | Sleep Mode, Temperature Compensated | - | Surface Mount | 12-WFBGA | ||
3.000 In Stock | 1 : 0,66000 € Cut Tape (CT) 3.000 : 0,30255 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | ±42mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
1.000 In Stock | 1 : 1,07000 € Cut Tape (CT) 6.000 : 0,61720 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | - | 2.65V ~ 3.5V | 6.7mA | - | 12 b | - | -40°C ~ 85°C | - | - | - | 10-DFN (3x3) | Surface Mount | 10-WFDFN Exposed Pad | ||
522 In Stock | 1 : 1,11000 € Cut Tape (CT) 3.000 : 0,66228 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Hall Effect | Single | I2C | ±20mT | 1.71V ~ 5.5V | 0.4µA (Typ) | - | 13 b | 20kHz | -40°C ~ 125°C | - | - | Programmable | SOT-23-5 | Surface Mount | SC-74A, SOT-753 | ||
410 In Stock | 1 : 1,39000 € Cut Tape (CT) 4.000 : 0,83231 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | I2C | ±200mT | 2.65V ~ 3.5V | 3.9mA | - | 12 b | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Sleep Mode | 8-TSSOP | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | ||
200 In Stock | 1 : 1,52000 € Cut Tape (CT) 3.000 : 0,92707 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 11.5mA | 10mA | - | 20kHz | -40°C ~ 150°C | - | - | Temperature Compensated | SOT-23W | Surface Mount | SOT-23W | ||
280 In Stock | 1 : 1,73000 € Cut Tape (CT) 3.000 : 1,05971 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Hall Effect | Single | Analog Voltage | - | 3V ~ 3.63V | 10mA | 10mA | - | 20kHz | -40°C ~ 150°C | - | - | Temperature Compensated | SOT-23W | Surface Mount | SOT-23W | ||
1.528 In Stock | 1 : 2,32000 € Cut Tape (CT) 3.000 : 1,21075 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | X, Y, Z | SPI | 20mT ~ 70mT, 24mT ~ 126mT | 4.5V ~ 5.5V | 15.5mA | 30mA | 14 b | - | -40°C ~ 85°C | - | - | Programmable | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : 7,38000 € Tube | - | Tube | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 6V | - | 15mA | - | 5.7kHz | -40°C ~ 150°C | - | - | Temperature Compensated | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | ||
325 In Stock | 1 : 1,22000 € Strip | - | Strip | Not For New Designs | Hall Effect | Single | I2C | ±20mT | 1.71V ~ 5.5V | 0.4µA (Typ) | - | 13 b | 20kHz | -40°C ~ 125°C | - | - | Programmable | SOT-23-5 | Surface Mount | SC-74A, SOT-753 | ||
2.096 In Stock | 1 : 1,33000 € Cut Tape (CT) 12.000 : 0,63143 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | I2C | ±50mT | 2.5V ~ 3.6V | 3.5mA (Typ) | - | 10 b | - | -30°C ~ 85°C | - | - | - | 6-WLCSP (1.4x1.1) | Surface Mount | 6-UFBGA, CSPBGA | ||
1.735 In Stock | 1 : 1,73000 € Cut Tape (CT) 3.000 : 0,41309 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | PWM | ±42mT | 3.5V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 20mA | - | 2kHz | -40°C ~ 150°C | Automotive | AEC-Q100 | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
1.004 In Stock | 1 : 3,14000 € Cut Tape (CT) 2.000 : 1,84889 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | SENT | ±50mT, ±100mT, ±200mT | 4.5V ~ 5.5V | 8mA | 5mA | 16 b | Programmable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Selectable Scale, Temperature Compensated | PG-SSO-4-1 | Through Hole | 4-SIP, SSO-4-1 | ||
1.970 In Stock | 1 : 1,32000 € Cut Tape (CT) 2.000 : 0,80857 € Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Hall Effect | Single | PWM | - | - | - | - | - | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Selectable Scale, Temperature Compensated | - | - | - | ||
705 In Stock | 1 : 1,34000 € Cut Tape (CT) 3.000 : 0,35457 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | 158mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 125°C | - | - | Temperature Compensated | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | ||
687 In Stock | 1 : 1,88000 € Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | 158mT | 3V ~ 3.6V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 150°C | Automotive | AEC-Q100 | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
9.995 Marketplace | 1 : 0,07000 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hall Effect | Single | Analog Voltage | - | 2V | 20mA | - | - | - | -40°C ~ 125°C (TJ) | - | - | - | 4-SOP | Surface Mount | - | ||
99.935 Marketplace | 1 : 0,19000 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hall Effect | Z | I2C | ±10.24mT ~ ±40.96mT | 1.8V ~ 3.6V | 180µA | - | 8 b ~ 16 b | 500Hz | -40°C ~ 85°C | - | - | Sleep Mode, Temperature Compensated | 9-WLCSP (1.33x1.33) | Surface Mount | 9-BGA, WLCSP | ||
99.921 Marketplace | 1 : 0,22000 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetoresistive | X, Y, Z | I2C | ±3mT | 1.65V ~ 1.95V | 1.2mA | - | 8 b | 200Hz | -20°C ~ 85°C | - | - | Sleep Mode, Temperature Compensated | 4-WLCSP (0.80x0.80) | Surface Mount | 4-WLCSP | ||
10.000 Marketplace | 1 : 0,46000 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hall Effect | Single | Analog Voltage | - | - | 20mA | - | - | - | -50°C ~ 125°C | - | - | - | 4-SIP | Through Hole | - | ||
10.000 Marketplace | 1 : 0,53000 € Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | - | - | 13mA | - | - | - | -40°C ~ 125°C (TJ) | - | - | - | 4-SIP | Through Hole | - | ||
9.880 Marketplace | 1 : 0,54000 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Hall Effect | X, Y, Z | I2C | ±30mT ~ ±200mT | 1.7V ~ 3.6V | 50µA | - | 16 b | 1kHz | -30°C ~ 85°C | - | - | Programmable, Sleep Mode, Temperature Compensated | 5-WLCSP (1.29x0.99) | Surface Mount | 5-BGA, WLCSP |